A3BBH-2406G | |
---|---|
DigiKey Part Number | A3BBH-2406G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-2406G |
Description | IDC CABLE - ASR24H/AE24G/ASR24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥33.66800 | ¥336.68 |
25 | ¥32.78680 | ¥819.67 |
50 | ¥32.08220 | ¥1,604.11 |
100 | ¥30.14230 | ¥3,014.23 |
250 | ¥29.96612 | ¥7,491.53 |
500 | ¥28.02728 | ¥14,013.64 |
1,000 | ¥25.03063 | ¥25,030.63 |
2,500 | ¥23.26787 | ¥58,169.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/947/A3BBB-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/335/A3BBB-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/335/A3BBB-24 G_tmb.jpg)