A3BBH-4036G | |
---|---|
DigiKey Part Number | A3BBH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-4036G |
Description | IDC CABLE - ASR40H/AE40G/ASR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.46000 | ¥63.46 |
10 | ¥55.30900 | ¥553.09 |
25 | ¥53.84960 | ¥1,346.24 |
50 | ¥52.39500 | ¥2,619.75 |
100 | ¥49.19310 | ¥4,919.31 |
250 | ¥48.90188 | ¥12,225.47 |
500 | ¥45.99100 | ¥22,995.50 |
1,000 | ¥41.04262 | ¥41,042.62 |