A3BBH-4018G | |
---|---|
DigiKey Part Number | A3BBH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-4018G |
Description | IDC CABLE - ASR40H/AE40G/ASR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥46.98500 | ¥469.85 |
25 | ¥45.75160 | ¥1,143.79 |
50 | ¥44.76800 | ¥2,238.40 |
100 | ¥42.06130 | ¥4,206.13 |
250 | ¥41.81548 | ¥10,453.87 |
500 | ¥39.10986 | ¥19,554.93 |
1,000 | ¥34.92837 | ¥34,928.37 |
2,500 | ¥32.46860 | ¥81,171.50 |