A1AXH-4036G | |
---|---|
DigiKey Part Number | A1AXH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-4036G |
Description | IDC CABLE - ASC40H/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥34.60400 | ¥346.04 |
25 | ¥33.70280 | ¥842.57 |
50 | ¥32.97720 | ¥1,648.86 |
100 | ¥30.98380 | ¥3,098.38 |
250 | ¥30.80252 | ¥7,700.63 |
500 | ¥28.80936 | ¥14,404.68 |
1,000 | ¥25.72903 | ¥25,729.03 |
2,500 | ¥23.91713 | ¥59,792.82 |