A9BAG-2008F | |
---|---|
DigiKey Part Number | A9BAG-2008F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-2008F |
Description | FLEX CABLE - AFF20G/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥43.86500 | ¥438.65 |
25 | ¥42.72040 | ¥1,068.01 |
50 | ¥41.80100 | ¥2,090.05 |
100 | ¥39.27410 | ¥3,927.41 |
250 | ¥39.04452 | ¥9,761.13 |
500 | ¥36.51804 | ¥18,259.02 |
1,000 | ¥32.61361 | ¥32,613.61 |
2,500 | ¥30.31687 | ¥75,792.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/561/A9BAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/561/A9BAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/561/A9BAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/561/A9BAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/561/A9BAx-200xx_tmb.jpg)