A9BAG-2002F | |
---|---|
DigiKey Part Number | A9BAG-2002F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-2002F |
Description | FLEX CABLE - AFF20G/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.66000 | ¥61.66 |
10 | ¥53.76600 | ¥537.66 |
25 | ¥52.35240 | ¥1,308.81 |
50 | ¥50.93700 | ¥2,546.85 |
100 | ¥47.82460 | ¥4,782.46 |
250 | ¥47.54168 | ¥11,885.42 |
500 | ¥44.71174 | ¥22,355.87 |
1,000 | ¥39.90088 | ¥39,900.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/561/A9BAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/561/A9BAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/561/A9BAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/561/A9BAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/561/A9BAx-200xx_tmb.jpg)