487378-4 | |
---|---|
DigiKey Part Number | 487378-4-ND |
Manufacturer | |
Manufacturer Product Number | 487378-4 |
Description | CONN FFC RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector 5Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487378-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | - | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.37000 | ¥6.37 |
10 | ¥6.14700 | ¥61.47 |
25 | ¥6.12120 | ¥153.03 |
50 | ¥5.91540 | ¥295.77 |
100 | ¥4.95980 | ¥495.98 |
250 | ¥4.64972 | ¥1,162.43 |
500 | ¥4.39146 | ¥2,195.73 |
1,000 | ¥3.84891 | ¥3,848.91 |
2,500 | ¥3.64228 | ¥9,105.70 |