A9BBG-0504F | |
---|---|
DigiKey Part Number | A9BBG-0504F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0504F |
Description | FLEX CABLE - AFF05G/AF05/AFF05G |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.45100 | ¥204.51 |
25 | ¥20.34400 | ¥508.60 |
50 | ¥20.13700 | ¥1,006.85 |
100 | ¥18.47620 | ¥1,847.62 |
250 | ¥18.37256 | ¥4,593.14 |
500 | ¥16.71154 | ¥8,355.77 |
1,000 | ¥14.94702 | ¥14,947.02 |
2,500 | ¥13.80525 | ¥34,513.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)