A9BBG-0503F | |
---|---|
DigiKey Part Number | A9BBG-0503F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0503F |
Description | FLEX CABLE - AFF05G/AF05/AFF05G |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥19.97400 | ¥199.74 |
25 | ¥19.87120 | ¥496.78 |
50 | ¥19.66740 | ¥983.37 |
100 | ¥18.04600 | ¥1,804.60 |
250 | ¥17.94432 | ¥4,486.08 |
500 | ¥16.32224 | ¥8,161.12 |
1,000 | ¥14.59876 | ¥14,598.76 |
2,500 | ¥13.48355 | ¥33,708.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)