487545-5 | |
---|---|
DigiKey Part Number | 487545-5-ND |
Manufacturer | |
Manufacturer Product Number | 487545-5 |
Description | CONN FFC RCPT HSG 8POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 8Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487545-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch | 0.050" (1.27mm) | |
FFC, FCB Thickness | 0.05-0.08mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 100 V | |
Housing Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.72000 | ¥8.72 |
10 | ¥8.15300 | ¥81.53 |
25 | ¥7.84760 | ¥196.19 |
50 | ¥7.77280 | ¥388.64 |
100 | ¥7.01420 | ¥701.42 |
250 | ¥6.78644 | ¥1,696.61 |
500 | ¥6.67482 | ¥3,337.41 |