487547-1 | |
---|---|
DigiKey Part Number | A105464TR-ND - Tape & Reel (TR) A105464CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 487547-1 |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 487547-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.20700 | ¥12.07 |
25 | ¥1.12000 | ¥28.00 |
50 | ¥1.06240 | ¥53.12 |
100 | ¥1.00490 | ¥100.49 |
250 | ¥0.93528 | ¥233.82 |
500 | ¥0.88140 | ¥440.70 |
1,000 | ¥0.83527 | ¥835.27 |
2,500 | ¥0.77366 | ¥1,934.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.62323 | ¥18,696.90 |