86557-6 | |
---|---|
DigiKey Part Number | A100840TR-ND - Tape & Reel (TR) A100840CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86557-6 |
Description | CONTACT FLAT FLEX PIN GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 86557-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.99600 | ¥29.96 |
25 | ¥2.98480 | ¥74.62 |
50 | ¥2.92100 | ¥146.05 |
100 | ¥2.49730 | ¥249.73 |
250 | ¥2.24744 | ¥561.86 |
500 | ¥2.12248 | ¥1,061.24 |
1,000 | ¥1.86036 | ¥1,860.36 |
2,500 | ¥1.84786 | ¥4,619.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.30760 | ¥23,076.00 |