88190-8 | |
---|---|
DigiKey Part Number | A144452-ND |
Manufacturer | |
Manufacturer Product Number | 88190-8 |
Description | CONN FFC PIN HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 20Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 88190-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Connector Type | Housing for Male Contacts | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.015mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Flange, Positions Stamped | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | 22-24 AWG | |
Insulation Diameter | 0.061" ~ 0.069" (1.55mm ~ 1.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.28000 | ¥23.28 |
10 | ¥20.77100 | ¥207.71 |
25 | ¥20.66920 | ¥516.73 |
50 | ¥20.45660 | ¥1,022.83 |
100 | ¥18.66120 | ¥1,866.12 |