1-86561-0 | |
---|---|
DigiKey Part Number | A144251-ND |
Manufacturer | |
Manufacturer Product Number | 1-86561-0 |
Description | CONTACT FLAT FLEX PIN TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-86561-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.37600 | ¥43.76 |
500 | ¥3.11414 | ¥1,557.07 |
1,000 | ¥2.72943 | ¥2,729.43 |
5,000 | ¥2.41803 | ¥12,090.15 |
10,000 | ¥2.26714 | ¥22,671.40 |