494032-2 | |
---|---|
DigiKey Part Number | 494032-2-ND |
Manufacturer | |
Manufacturer Product Number | 494032-2 |
Description | CONN FFC PIN HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 3Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 494032-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Connector Type | Housing for Male Contacts | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | 22-32 AWG | |
Insulation Diameter | 0.025" ~ 0.056" (0.64mm ~ 1.42mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.82000 | ¥14.82 |
10 | ¥13.53300 | ¥135.33 |
100 | ¥12.06900 | ¥1,206.90 |
1,000 | ¥9.66840 | ¥9,668.40 |
5,000 | ¥8.66821 | ¥43,341.05 |
10,000 | ¥8.25229 | ¥82,522.90 |