494032-2

DigiKey Part Number
494032-2-ND
Manufacturer
Manufacturer Product Number
494032-2
Description
CONN FFC PIN HSG 3POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 3Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
494032-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC, Discrete Wire
Connector Type
Housing for Male Contacts
Number of Positions
3
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.13mm
Locking Feature
Detent Lock
Voltage Rating
300 V
Housing Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
22-32 AWG
Insulation Diameter
0.025" ~ 0.056" (0.64mm ~ 1.42mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.82000¥14.82
10¥13.53300¥135.33
100¥12.06900¥1,206.90
1,000¥9.66840¥9,668.40
5,000¥8.66821¥43,341.05
10,000¥8.25229¥82,522.90
Manufacturers Standard Package