280708-2 | |
---|---|
DigiKey Part Number | A107044TR-ND - Tape & Reel (TR) A107044CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280708-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 280708-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.73900 | ¥7.39 |
25 | ¥0.68640 | ¥17.16 |
50 | ¥0.65020 | ¥32.51 |
100 | ¥0.61410 | ¥61.41 |
250 | ¥0.57172 | ¥142.93 |
500 | ¥0.53890 | ¥269.45 |
1,000 | ¥0.51065 | ¥510.65 |
2,500 | ¥0.47302 | ¥1,182.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.37652 | ¥7,530.40 |
40,000 | ¥0.33651 | ¥13,460.40 |
60,000 | ¥0.29180 | ¥17,508.00 |