280629 | |
---|---|
DigiKey Part Number | A121756-ND |
Manufacturer | |
Manufacturer Product Number | 280629 |
Description | CONN PLUG HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280629 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.57440 | ¥264.36 |
50 | ¥10.47240 | ¥523.62 |
100 | ¥9.45110 | ¥945.11 |
250 | ¥9.14440 | ¥2,286.10 |
500 | ¥8.32688 | ¥4,163.44 |
1,000 | ¥7.45853 | ¥7,458.53 |
3,000 | ¥6.94763 | ¥20,842.89 |