181270-2 | |
---|---|
DigiKey Part Number | 181270-2-ND |
Manufacturer | |
Manufacturer Product Number | 181270-2 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 181270-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.42520 | ¥85.63 |
50 | ¥3.33820 | ¥166.91 |
100 | ¥2.86360 | ¥286.36 |
250 | ¥2.59036 | ¥647.59 |
500 | ¥2.44636 | ¥1,223.18 |
1,000 | ¥2.14424 | ¥2,144.24 |
2,500 | ¥2.11540 | ¥5,288.50 |