58535-1 | |
---|---|
DigiKey Part Number | A120126-ND |
Manufacturer | |
Manufacturer Product Number | 58535-1 |
Description | TOOL HAND CRIMPER 22-26AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Flat Flex Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Flat Flex Contacts | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,018.42000 | ¥3,018.42 |
5 | ¥2,921.03400 | ¥14,605.17 |
10 | ¥2,823.66500 | ¥28,236.65 |
25 | ¥2,726.29880 | ¥68,157.47 |