2-487937-0 | |
---|---|
DigiKey Part Number | A121993-ND |
Manufacturer | |
Manufacturer Product Number | 2-487937-0 |
Description | CONN FFC RCPT HSG 20POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 20Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-487937-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
FFC, FCB Thickness | 0.05-0.08mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 100 V | |
Housing Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.46000 | ¥25.46 |
10 | ¥22.70600 | ¥227.06 |
25 | ¥22.58760 | ¥564.69 |
50 | ¥22.35580 | ¥1,117.79 |
100 | ¥20.15580 | ¥2,015.58 |
368 | ¥20.03984 | ¥7,374.66 |
736 | ¥18.53391 | ¥13,640.96 |
1,104 | ¥16.56473 | ¥18,287.46 |
2,576 | ¥15.29051 | ¥39,388.35 |