A9CCA-0803E | |
---|---|
DigiKey Part Number | A9CCA-0803E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0803E |
Description | FLEX CABLE - AFK08A/AE08/AFK08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥24.95800 | ¥249.58 |
25 | ¥24.82960 | ¥620.74 |
50 | ¥24.57360 | ¥1,228.68 |
100 | ¥22.15500 | ¥2,215.50 |
250 | ¥22.02756 | ¥5,506.89 |
500 | ¥20.37230 | ¥10,186.15 |
1,000 | ¥18.20779 | ¥18,207.79 |
2,500 | ¥16.80718 | ¥42,017.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)