487923-4 | |
---|---|
DigiKey Part Number | 487923-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 487923-4 |
Description | CONTACT FLAT FLEX PIN TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Tin |
Datasheet | Datasheet |
EDA/CAD Models | 487923-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.39829 | ¥11,948.70 |
60,000 | ¥0.34537 | ¥20,722.20 |