A9BAA-0803E | |
---|---|
DigiKey Part Number | A9BAA-0803E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0803E |
Description | FLEX CABLE - AFJ08A/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.27500 | ¥232.75 |
25 | ¥23.15480 | ¥578.87 |
50 | ¥22.91680 | ¥1,145.84 |
100 | ¥20.66080 | ¥2,066.08 |
250 | ¥20.54160 | ¥5,135.40 |
500 | ¥18.99814 | ¥9,499.07 |
1,000 | ¥16.97960 | ¥16,979.60 |
2,500 | ¥15.67347 | ¥39,183.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/287/016/A9BAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/287/016/A9BAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/287/016/A9BAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/287/016/A9BAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/287/016/A9BAx-080xx_tmb.jpg)