A9BAA-0806E | |
---|---|
DigiKey Part Number | A9BAA-0806E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0806E |
Description | FLEX CABLE - AFJ08A/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥24.49000 | ¥244.90 |
25 | ¥24.36680 | ¥609.17 |
50 | ¥24.11720 | ¥1,205.86 |
100 | ¥21.74280 | ¥2,174.28 |
250 | ¥21.61772 | ¥5,404.43 |
500 | ¥19.99318 | ¥9,996.59 |
1,000 | ¥17.86889 | ¥17,868.89 |
2,500 | ¥16.49435 | ¥41,235.88 |