A9BAA-0802E | |
---|---|
DigiKey Part Number | A9BAA-0802E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0802E |
Description | FLEX CABLE - AFJ08A/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥22.86400 | ¥228.64 |
25 | ¥22.75120 | ¥568.78 |
50 | ¥22.51620 | ¥1,125.81 |
100 | ¥20.29960 | ¥2,029.96 |
250 | ¥20.18300 | ¥5,045.75 |
500 | ¥18.66646 | ¥9,333.23 |
1,000 | ¥16.68314 | ¥16,683.14 |
2,500 | ¥15.39982 | ¥38,499.55 |