A9BAA-0808E | |
---|---|
DigiKey Part Number | A9BAA-0808E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0808E |
Description | FLEX CABLE - AFJ08A/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.41000 | ¥28.41 |
10 | ¥25.30300 | ¥253.03 |
25 | ¥25.17440 | ¥629.36 |
50 | ¥24.91680 | ¥1,245.84 |
100 | ¥22.46370 | ¥2,246.37 |
250 | ¥22.33492 | ¥5,583.73 |
500 | ¥20.65652 | ¥10,328.26 |
1,000 | ¥18.46180 | ¥18,461.80 |
2,500 | ¥17.04162 | ¥42,604.05 |