A9AAT-0602E | |
---|---|
DigiKey Part Number | A9AAT-0602E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0602E |
Description | FLEX CABLE - AFH06T/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.27200 | ¥62.72 |
25 | ¥6.24600 | ¥156.15 |
50 | ¥6.03580 | ¥301.79 |
100 | ¥5.06050 | ¥506.05 |
250 | ¥4.74396 | ¥1,185.99 |
500 | ¥4.48042 | ¥2,240.21 |
1,000 | ¥3.92691 | ¥3,926.91 |
2,500 | ¥3.71605 | ¥9,290.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)