A9AAT-0602F | |
---|---|
DigiKey Part Number | A9AAT-0602F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0602F |
Description | FLEX CABLE - AFE06T/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.33800 | ¥63.38 |
25 | ¥6.31160 | ¥157.79 |
50 | ¥6.09980 | ¥304.99 |
100 | ¥5.11470 | ¥511.47 |
250 | ¥4.79484 | ¥1,198.71 |
500 | ¥4.52836 | ¥2,264.18 |
1,000 | ¥3.96903 | ¥3,969.03 |
2,500 | ¥3.75592 | ¥9,389.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)