A9AAT-0604F | |
---|---|
DigiKey Part Number | A9AAT-0604F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0604F |
Description | FLEX CABLE - AFE06T/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥7.14300 | ¥71.43 |
25 | ¥6.83040 | ¥170.76 |
50 | ¥6.73540 | ¥336.77 |
100 | ¥5.88560 | ¥588.56 |
250 | ¥5.66544 | ¥1,416.36 |
500 | ¥5.35082 | ¥2,675.41 |
1,000 | ¥4.62688 | ¥4,626.88 |
2,500 | ¥4.28062 | ¥10,701.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-060xx_tmb.jpg)