A9AAT-1002F | |
---|---|
DigiKey Part Number | A9AAT-1002F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1002F |
Description | FLEX CABLE - AFE10T/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.30200 | ¥93.02 |
25 | ¥8.95200 | ¥223.80 |
50 | ¥8.86500 | ¥443.25 |
100 | ¥8.00050 | ¥800.05 |
250 | ¥7.74088 | ¥1,935.22 |
500 | ¥7.04894 | ¥3,524.47 |
1,000 | ¥6.31375 | ¥6,313.75 |
2,500 | ¥5.88128 | ¥14,703.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)