A9AAT-1008F | |
---|---|
DigiKey Part Number | A9AAT-1008F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1008F |
Description | FLEX CABLE - AFE10T/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.98800 | ¥129.88 |
25 | ¥12.60360 | ¥315.09 |
50 | ¥12.47560 | ¥623.78 |
100 | ¥11.57910 | ¥1,157.91 |
250 | ¥11.38732 | ¥2,846.83 |
500 | ¥10.36390 | ¥5,181.95 |
1,000 | ¥9.27634 | ¥9,276.34 |
2,500 | ¥8.57258 | ¥21,431.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)