A9AAT-1202F | |
---|---|
DigiKey Part Number | A9AAT-1202F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1202F |
Description | FLEX CABLE - AFE12T/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.60040 | ¥265.01 |
50 | ¥10.49700 | ¥524.85 |
100 | ¥9.47250 | ¥947.25 |
250 | ¥9.16544 | ¥2,291.36 |
500 | ¥8.34608 | ¥4,173.04 |
1,000 | ¥7.47568 | ¥7,475.68 |
2,500 | ¥6.96366 | ¥17,409.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)