A9AAT-1203F | |
---|---|
DigiKey Part Number | A9AAT-1203F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1203F |
Description | FLEX CABLE - AFE12T/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.83680 | ¥270.92 |
50 | ¥10.72520 | ¥536.26 |
100 | ¥9.95600 | ¥995.60 |
250 | ¥9.79068 | ¥2,447.67 |
500 | ¥8.91060 | ¥4,455.30 |
1,000 | ¥7.97550 | ¥7,975.50 |
2,500 | ¥7.37047 | ¥18,426.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)