A9AAT-1205F | |
---|---|
DigiKey Part Number | A9AAT-1205F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1205F |
Description | FLEX CABLE - AFE12T/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.70900 | ¥127.09 |
25 | ¥12.33440 | ¥308.36 |
50 | ¥12.20800 | ¥610.40 |
100 | ¥11.33120 | ¥1,133.12 |
250 | ¥11.14368 | ¥2,785.92 |
500 | ¥10.14190 | ¥5,070.95 |
1,000 | ¥9.07766 | ¥9,077.66 |
2,500 | ¥8.38904 | ¥20,972.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-120xx_tmb.jpg)