A9AAT-0803F | |
---|---|
DigiKey Part Number | A9AAT-0803F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0803F |
Description | FLEX CABLE - AFE08T/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.02900 | ¥80.29 |
25 | ¥7.73360 | ¥193.34 |
50 | ¥7.65820 | ¥382.91 |
100 | ¥6.91180 | ¥691.18 |
250 | ¥6.68736 | ¥1,671.84 |
500 | ¥6.08970 | ¥3,044.85 |
1,000 | ¥5.45459 | ¥5,454.59 |
2,500 | ¥5.08095 | ¥12,702.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)