MXO45HS-3C-8M000000 | |
---|---|
DigiKey Part Number | 110-MXO45HS-3C-8M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45HS-3C-8M000000 |
Description | XTAL OSC XO 8.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥26.00900 | ¥260.09 |
50 | ¥24.70820 | ¥1,235.41 |
100 | ¥22.10650 | ¥2,210.65 |
500 | ¥20.80628 | ¥10,403.14 |
1,000 | ¥18.20549 | ¥18,205.49 |
2,500 | ¥16.90514 | ¥42,262.85 |
5,000 | ¥16.25492 | ¥81,274.60 |