A9AAT-0808F | |
---|---|
DigiKey Part Number | A9AAT-0808F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0808F |
Description | FLEX CABLE - AFE08T/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥11.00100 | ¥110.01 |
25 | ¥10.59400 | ¥264.85 |
50 | ¥10.49220 | ¥524.61 |
100 | ¥9.46840 | ¥946.84 |
250 | ¥9.16116 | ¥2,290.29 |
500 | ¥8.34232 | ¥4,171.16 |
1,000 | ¥7.47232 | ¥7,472.32 |
2,500 | ¥6.96050 | ¥17,401.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)