47 | |
---|---|
DigiKey Part Number | CM47-ND |
Manufacturer | |
Manufacturer Product Number | 47 |
Description | LAMP INCAN RT-3.25 MIN BAYO 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.94000 | ¥9.94 |
10 | ¥6.29500 | ¥62.95 |
100 | ¥4.65640 | ¥465.64 |
500 | ¥4.43154 | ¥2,215.77 |