A9AAT-0702E | |
---|---|
DigiKey Part Number | A9AAT-0702E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0702E |
Description | FLEX CABLE - AFH07T/AE07/AFH07T |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.82200 | ¥68.22 |
25 | ¥6.52200 | ¥163.05 |
50 | ¥6.43160 | ¥321.58 |
100 | ¥5.62040 | ¥562.04 |
250 | ¥5.41028 | ¥1,352.57 |
500 | ¥5.10962 | ¥2,554.81 |
1,000 | ¥4.41827 | ¥4,418.27 |
2,500 | ¥4.08770 | ¥10,219.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/372/556/A9AAT-070xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/372/556/A9AAT-070xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/372/556/A9AAT-070xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/372/556/A9AAT-070xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/372/556/A9AAT-070xx_tmb.jpg)