A9AAT-0706E | |
---|---|
DigiKey Part Number | A9AAT-0706E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0706E |
Description | FLEX CABLE - AFH07T/AE07/AFH07T |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.24300 | ¥82.43 |
25 | ¥7.93720 | ¥198.43 |
50 | ¥7.86180 | ¥393.09 |
100 | ¥7.09410 | ¥709.41 |
250 | ¥6.86440 | ¥1,716.10 |
500 | ¥6.25078 | ¥3,125.39 |
1,000 | ¥5.59884 | ¥5,598.84 |
2,500 | ¥5.21539 | ¥13,038.48 |