PSR1636-04 | |
---|---|
DigiKey Part Number | AE04-500-ND |
Manufacturer | |
Manufacturer Product Number | PSR1636-04 |
Description | CABLE FFC 4COND 0.050" 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor 0.050" (1.27mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Number of Conductors | 4 | |
Pitch | 0.050" (1.27mm) | |
Cable Length | 500' (152.4m) | |
Cable Width | 0.25" (6.35mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 2.5 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 30 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,183.44000 | ¥3,183.44 |
2 | ¥2,929.62000 | ¥5,859.24 |
3 | ¥2,790.84000 | ¥8,372.52 |
5 | ¥2,625.62600 | ¥13,128.13 |
7 | ¥2,522.35000 | ¥17,656.45 |
10 | ¥2,417.44200 | ¥24,174.42 |
25 | ¥2,380.72240 | ¥59,518.06 |