A9CAA-0406E | |
---|---|
DigiKey Part Number | A9CAA-0406E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0406E |
Description | FLEX CABLE - AFK04A/AE04/AFH04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.77600 | ¥137.76 |
25 | ¥13.36880 | ¥334.22 |
50 | ¥13.23260 | ¥661.63 |
100 | ¥12.28270 | ¥1,228.27 |
250 | ¥12.07892 | ¥3,019.73 |
500 | ¥10.99310 | ¥5,496.55 |
1,000 | ¥9.83945 | ¥9,839.45 |
2,500 | ¥9.09302 | ¥22,732.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)