A9CAA-0402E | |
---|---|
DigiKey Part Number | A9CAA-0402E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0402E |
Description | FLEX CABLE - AFK04A/AE04/AFH04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥12.09300 | ¥120.93 |
25 | ¥11.73360 | ¥293.34 |
50 | ¥11.61520 | ¥580.76 |
100 | ¥10.78190 | ¥1,078.19 |
250 | ¥10.60280 | ¥2,650.70 |
500 | ¥9.64980 | ¥4,824.90 |
1,000 | ¥8.63712 | ¥8,637.12 |
2,500 | ¥7.98190 | ¥19,954.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)