A9CCA-0402E | |
---|---|
DigiKey Part Number | A9CCA-0402E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0402E |
Description | FLEX CABLE - AFK04A/AE04/AFK04A |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.73600 | ¥197.36 |
25 | ¥19.63440 | ¥490.86 |
50 | ¥19.43580 | ¥971.79 |
100 | ¥17.83250 | ¥1,783.25 |
250 | ¥17.73220 | ¥4,433.05 |
500 | ¥16.12914 | ¥8,064.57 |
1,000 | ¥14.42610 | ¥14,426.10 |
2,500 | ¥13.32408 | ¥33,310.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)