A9CCA-0405E | |
---|---|
DigiKey Part Number | A9CCA-0405E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0405E |
Description | FLEX CABLE - AFK04A/AE04/AFK04A |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥20.96000 | ¥209.60 |
25 | ¥20.85280 | ¥521.32 |
50 | ¥20.64100 | ¥1,032.05 |
100 | ¥18.93920 | ¥1,893.92 |
250 | ¥18.83296 | ¥4,708.24 |
500 | ¥17.13042 | ¥8,565.21 |
1,000 | ¥15.32163 | ¥15,321.63 |
2,500 | ¥14.15121 | ¥35,378.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)