A9CCA-0406E | |
---|---|
DigiKey Part Number | A9CCA-0406E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0406E |
Description | FLEX CABLE - AFK04A/AE04/AFK04A |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.26300 | ¥212.63 |
25 | ¥21.15160 | ¥528.79 |
50 | ¥20.93500 | ¥1,046.75 |
100 | ¥18.87430 | ¥1,887.43 |
250 | ¥18.76596 | ¥4,691.49 |
500 | ¥17.35570 | ¥8,677.85 |
1,000 | ¥15.51160 | ¥15,511.60 |
2,500 | ¥14.31842 | ¥35,796.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)