A9CCA-0608F | |
---|---|
DigiKey Part Number | A9CCA-0608F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0608F |
Description | FLEX CABLE - AFG06A/AF06/AFG06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.69700 | ¥256.97 |
25 | ¥25.56200 | ¥639.05 |
50 | ¥25.30100 | ¥1,265.05 |
100 | ¥22.81090 | ¥2,281.09 |
250 | ¥22.67944 | ¥5,669.86 |
500 | ¥20.97540 | ¥10,487.70 |
1,000 | ¥18.74668 | ¥18,746.68 |
2,500 | ¥17.30466 | ¥43,261.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)