A9CCA-0605F | |
---|---|
DigiKey Part Number | A9CCA-0605F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0605F |
Description | FLEX CABLE - AFG06A/AF06/AFG06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.27600 | ¥242.76 |
25 | ¥24.15000 | ¥603.75 |
50 | ¥23.90040 | ¥1,195.02 |
100 | ¥21.54830 | ¥2,154.83 |
250 | ¥21.42432 | ¥5,356.08 |
500 | ¥19.81452 | ¥9,907.26 |
1,000 | ¥17.70921 | ¥17,709.21 |
2,500 | ¥16.34694 | ¥40,867.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)