A9CCA-0608E | |
---|---|
DigiKey Part Number | A9CCA-0608E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0608E |
Description | FLEX CABLE - AFK06A/AE06/AFK06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥27.88000 | ¥278.80 |
25 | ¥27.74240 | ¥693.56 |
50 | ¥27.45680 | ¥1,372.84 |
100 | ¥24.75340 | ¥2,475.34 |
250 | ¥24.61136 | ¥6,152.84 |
500 | ¥22.76202 | ¥11,381.01 |
1,000 | ¥20.34357 | ¥20,343.57 |
2,500 | ¥18.77865 | ¥46,946.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)